Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT340A105M035AT
Order Code4471149
Product RangeT340 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | €2.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
€717.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT340A105M035AT
Order Code4471149
Product RangeT340 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing2.5mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length4.7mm
Product Height7.3mm
Product RangeT340 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
4.7mm
Product Range
T340 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
ESR
-
Ripple Current
-
Product Diameter
-
Product Height
7.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability