Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT322B564K050AS
Order Code4471117
Product RangeT322 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
62+ | €3.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 62
Multiple: 62
€196.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322B564K050AS
Order Code4471117
Product RangeT322 Series
Technical Datasheet
Capacitance0.56µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR13ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter2.79mm
Product Length7.37mm
Product Height-
Product RangeT322 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
0.56µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
7.37mm
Product Range
T322 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
ESR
13ohm
Ripple Current
-
Product Diameter
2.79mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001