Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT322B106K006AT
Order Code4471104
Product RangeT322 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
83+ | €2.190 |
Price for:Each (Supplied on Full Reel)
Minimum: 83
Multiple: 83
€181.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT322B106K006AT
Order Code4471104
Product RangeT322 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR6ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter2.79mm
Product Length7.37mm
Product Height-
Product RangeT322 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
7.37mm
Product Range
T322 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6V
Capacitor Terminals
Axial Leaded
ESR
6ohm
Ripple Current
-
Product Diameter
2.79mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability