Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT140D396M050AS
Order Code3016611
Product RangeT140 MIL-PRF-39003 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €23.630 |
Price for:Each
Minimum: 20
Multiple: 20
€472.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT140D396M050AS
Order Code3016611
Product RangeT140 MIL-PRF-39003 Series
Technical Datasheet
Capacitance39µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.8ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length19.96mm
Product Height-
Product RangeT140 MIL-PRF-39003 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
39µF
Capacitance Tolerance
± 20%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
19.96mm
Product Range
T140 MIL-PRF-39003 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
ESR
0.8ohm
Ripple Current
-
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability