Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU9H-01100
Order Code2364354
Product RangeSU-9H Series
Also Known AsUALSU9H0110000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.400 |
| 10+ | €1.240 |
| 85+ | €1.090 |
| 170+ | €1.030 |
| 510+ | €0.970 |
| 1020+ | €0.901 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9H-01100
Order Code2364354
Product RangeSU-9H Series
Also Known AsUALSU9H0110000
Technical Datasheet
Inductance10mH
DC Current Rating100mA
Product RangeSU-9H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
- Proprietary 5H and 7H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated bobbin
Technical Specifications
Inductance
10mH
Product Range
SU-9H Series
DC Current Rating
100mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SU9H-01100
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability