Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSR21NVS-M20103
Order Code2949401
Product RangeSSR21NVS-M Series
Also Known AsUALS21V2010300
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.150 |
| 10+ | €1.770 |
| 90+ | €1.450 |
| 180+ | €1.380 |
| 540+ | €1.300 |
| 1080+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSR21NVS-M20103
Order Code2949401
Product RangeSSR21NVS-M Series
Also Known AsUALS21V2010300
Technical Datasheet
Inductance10.3mH
DC Current Rating2A
Product RangeSSR21NVS-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
- Proprietary S15H ferrite material
- High permeability
- Higher performance due additional windings
- High impedance in wide frequency range due to divided bobbin
- Operating temperature range from -25°C to +120°C
- UL 94 V–0 flame retardant rated base and bobbin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
10.3mH
Product Range
SSR21NVS-M Series
DC Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0145