Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS17HB-R05140
Order Code2364304
Product RangeSS17HB Series
Also Known AsUAL17HBR051400
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSS17HB-R05140
Order Code2364304
Product RangeSS17HB Series
Also Known AsUAL17HBR051400
Technical Datasheet
Inductance14mH
DC Current Rating500mA
Product RangeSS17HB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS17HB series AC Line Filter suitable for consumer electronics and common mode choke applications.
- Wide variety of sizes and specifications
- Inductances up to 30mH
- Rated currents up to 1.7A
- DC Resistances as low as 0.1Ω
Technical Specifications
Inductance
14mH
Product Range
SS17HB Series
DC Current Rating
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0064