Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSNG-19B-080
Order Code3290787
Product RangeSNG Series
Also Known AsUALSNG19B08000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.830 |
25+ | €6.250 |
50+ | €6.050 |
100+ | €5.780 |
500+ | €5.470 |
1000+ | €5.200 |
Price for:Each
Minimum: 1
Multiple: 1
€7.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSNG-19B-080
Order Code3290787
Product RangeSNG Series
Also Known AsUALSNG19B08000
Technical Datasheet
Inductance80µH
DC Current Rating-
Product RangeSNG Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SNG coils are earth inductors with a wide variety of characteristics. These coils are designed with our proprietary ferrite cores and are useful noise countermeasures for ground wires.
- Proprietary 700L and 5H ferrite material and equivalents
- Ground wire noise suppression
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C
Technical Specifications
Inductance
80µH
Product Range
SNG Series
DC Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
Product traceability