Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSMC5.7103H50J33TR12
Order Code3016285
Product RangeSMC/F125 Series
Also Known AsF125PP103R050V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
2400+ | €2.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 2400
Multiple: 2400
€6,864.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMC5.7103H50J33TR12
Order Code3016285
Product RangeSMC/F125 Series
Also Known AsF125PP103R050V
Technical Datasheet
Dielectric TypeMetallized PPS
Capacitor Case / Package2220 [5650 Metric]
Capacitance0.01µF
Capacitance Tolerance± 2.5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Humidity Rating-
Lead Spacing-
Product Length5.7mm
Product Width5mm
Product Height3mm
Product RangeSMC/F125 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PPS
Capacitance
0.01µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
5.7mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 2.5%
Voltage(DC)
50V
Capacitor Terminals
Solder
Lead Spacing
-
Product Width
5mm
Product Range
SMC/F125 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability