Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSMC10.2474J50A31TR16
Order Code2529147
Product RangeSMC/F125 Series
Also Known AsF125WP474J050V
Technical Datasheet
445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.010 |
10+ | €4.430 |
50+ | €3.710 |
100+ | €3.460 |
800+ | €3.390 |
1600+ | €3.320 |
Price for:Each
Minimum: 1
Multiple: 1
€6.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMC10.2474J50A31TR16
Order Code2529147
Product RangeSMC/F125 Series
Also Known AsF125WP474J050V
Technical Datasheet
Dielectric TypeMetallized PPS
Capacitor Case / Package4036 [10291 Metric]
Capacitance0.47µF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity Rating-
Lead Spacing-
Product Length10.2mm
Product Width9.1mm
Product Height5.5mm
Product RangeSMC/F125 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
Polyphenylene sulphide (PPS) film capacitor for surface mounting. Encapsulation in self-extinguishing material meeting the requirements of UL 94 V–0. SMC capacitors meet the standards according to IEC 60384-20. Typical applications include timing, filtering and use as a memory capacitor. The SMC Series is designed for high stability, accuracy and temperature. Not suitable for across-the-line application (see suppressor capacitors).
- Rated voltage: 50 – 400 VDC / Rated voltage: 30 – 200 VAC
- Capacitance range: 0.001 – 3.3 µF / Capacitance tolerance: ±2%, ±2.5%, ±5%
- EIA size: 2220 – 6560
- Climatic category: 55/125/56 / Operating temperature range of −55˚C to +125˚C
- RoHS Compliant and lead-free terminations
Technical Specifications
Dielectric Type
Metallized PPS
Capacitance
0.47µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
10.2mm
Product Height
5.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
4036 [10291 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
9.1mm
Product Range
SMC/F125 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001262