Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSMC10.2274J50A31TR16
Order Code3016275
Product RangeSMC/F125 Series
Also Known AsF125WP274J050V
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price (ex VAT) |
---|---|
800+ | €6.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€4,872.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSMC10.2274J50A31TR16
Order Code3016275
Product RangeSMC/F125 Series
Also Known AsF125WP274J050V
Technical Datasheet
Dielectric TypeMetallized PPS
Capacitor Case / Package4036 [10291 Metric]
Capacitance0.27µF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Humidity Rating-
Lead Spacing-
Product Length10.2mm
Product Width9.1mm
Product Height5.5mm
Product RangeSMC/F125 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PPS
Capacitance
0.27µF
Voltage(AC)
30V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
10.2mm
Product Height
5.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
4036 [10291 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Solder
Lead Spacing
-
Product Width
9.1mm
Product Range
SMC/F125 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001