Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF31-150-S1R6A010JH
Order Code3290758
Product RangeSCF Three Phase Series
Also Known AsUALF31S010JH00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.060 |
10+ | €16.770 |
50+ | €14.620 |
100+ | €13.640 |
250+ | €13.370 |
500+ | €13.090 |
Price for:Each
Minimum: 1
Multiple: 1
€20.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31-150-S1R6A010JH
Order Code3290758
Product RangeSCF Three Phase Series
Also Known AsUALF31S010JH00
Technical Datasheet
Inductance1mH
DC Current Rating15A
Product RangeSCF Three Phase Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
1mH
Product Range
SCF Three Phase Series
DC Current Rating
15A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
Product traceability