Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-02-E120JKH
Order Code3290536
Product RangeSC-JKH Series
Also Known AsUALSC02E120JKH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.640 | 
| 10+ | €2.170 | 
| 80+ | €1.860 | 
| 160+ | €1.760 | 
| 560+ | €1.540 | 
| 1040+ | €1.430 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-02-E120JKH
Order Code3290536
Product RangeSC-JKH Series
Also Known AsUALSC02E120JKH
Technical Datasheet
Inductance12mH
DC Current Rating2A
Product RangeSC-JKH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SC-JKH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated cap
Technical Specifications
Inductance
12mH
Product Range
SC-JKH Series
DC Current Rating
2A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0131
Product traceability