Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBT-0140W
Order Code2949483
Product RangeSBT-01W Series
Also Known AsUDLSBTW0140W00
Technical Datasheet
197 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.230 |
| 10+ | €1.860 |
| 50+ | €1.660 |
| 100+ | €1.440 |
| 500+ | €1.310 |
| 1000+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBT-0140W
Order Code2949483
Product RangeSBT-01W Series
Also Known AsUDLSBTW0140W00
Technical Datasheet
Inductance40µH
DC Current Rating500mA
Product RangeSBT-01W Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuit.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Withstanding voltage: 200 VDC (one minute, between lines)
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- Operating temperature range from -25°C to +70°C
- Operating temperature range from -25°C to +70°C
Technical Specifications
Inductance
40µH
Product Range
SBT-01W Series
DC Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability