Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBS9080-509T
Order Code3227483
Product RangeSBS9080 Series
Also Known AsUDLSBS9080509T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.850 |
10+ | €2.370 |
50+ | €2.130 |
100+ | €1.810 |
500+ | €1.680 |
1000+ | €1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBS9080-509T
Order Code3227483
Product RangeSBS9080 Series
Also Known AsUDLSBS9080509T
Technical Datasheet
DC Current Rating5A
Inductance900nH
Product RangeSBS9080 Series
Impedance-
Common Mode Filter Case9.7mm x 8.7mm x 5.4mm
Product Length9.7mm
Product Width8.7mm
Product Height5.4mm
Qualification-
Product Overview
The KEMET SBS9080 coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are suitable for noise countermeasure in DC power line circuits.
- Nickel-Zinc (Ni-Zn) ferrite core
- Withstanding voltage: 125 VDC (one minute, between lines)
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- UL94 V–0 flame retardant rated cap
- RoHS Compliant
Technical Specifications
DC Current Rating
5A
Product Range
SBS9080 Series
Common Mode Filter Case
9.7mm x 8.7mm x 5.4mm
Product Width
8.7mm
Qualification
-
Inductance
900nH
Impedance
-
Product Length
9.7mm
Product Height
5.4mm
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
Product traceability