Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC4-3R3-642
Order Code3290963
Product RangeSBC Series
Also Known AsUPIN43R3642000
Technical Datasheet
2,012 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.625 |
50+ | €0.546 |
300+ | €0.470 |
600+ | €0.447 |
1200+ | €0.420 |
2100+ | €0.417 |
Price for:Each
Minimum: 10
Multiple: 10
€6.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC4-3R3-642
Order Code3290963
Product RangeSBC Series
Also Known AsUPIN43R3642000
Technical Datasheet
Product RangeSBC Series
Inductance3.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)6.4A
Saturation Current (Isat)8.6A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
8.6A
Inductance Tolerance
± 20%
Inductance
3.3µH
RMS Current (Irms)
6.4A
DC Resistance Max
0.02ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00218
Product traceability