Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR76TN22204030J
Order Code4144017
Product RangeR76 Series
Technical Datasheet
380 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.631 |
50+ | €0.605 |
100+ | €0.578 |
500+ | €0.490 |
1000+ | €0.463 |
2000+ | €0.454 |
Price for:Each
Minimum: 10
Multiple: 10
€6.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76TN22204030J
Order Code4144017
Product RangeR76 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)650V
Voltage(DC)1.6kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
dv/dt Rating3kV/µs
Peak Current66A
RMS Current (Irms)4A
ESR0.029ohm
Product Diameter-
Product Length26.5mm
Product Width6mm
Product Height15mm
Ripple Current-
Output (kvar)-
Product RangeR76 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.022µF
Typical Applications
High Frequency
Voltage(AC)
650V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
66A
ESR
0.029ohm
Product Length
26.5mm
Product Height
15mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.6kV
Capacitor Terminals
PC Pin
dv/dt Rating
3kV/µs
RMS Current (Irms)
4A
Product Diameter
-
Product Width
6mm
Ripple Current
-
Product Range
R76 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
Product traceability