Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1470+ | €0.392 |
Product Information
Product Overview
R76H series 125°C double metallized polypropylene film, radial leaded capacitors for DC and pulse applications (automotive grade). R76H series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Typical applications include resonant circuit, high frequency high current, snubber and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits as well as applications with high voltage and high current in combination with a high ambient temperature.
- Automotive grade AEC-Q200 qualified
- Climatic category: 55/125/56 IEC 60068-1
- Self-healing
- Not suitable for across-the-line application
- Usable in harsh environment at 85°C/85% R.H. up to 1,000 hours
Technical Specifications
Double Metallized PP
0.022µF
High Frequency
650V
GRADE II (Test Condition A)
15mm
132A
0.029ohm
18mm
12mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
1.6kV
Radial Leaded
6kV/µs
3.9A
-
13mm
-
R76H Series
125°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate