Quantity | Price (ex VAT) |
---|---|
2000+ | €0.213 |
Product Information
Product Overview
The R74 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Four different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information. Automotive Grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.
- Climatic category: 55/105/56 IEC 60068-1
- Operating temperature range of −55˚C to +105˚C
- Self-healing
Technical Specifications
Metallized PP
2700pF
700V
Through Hole
-
18mm
11mm
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
2kV
PC Pin
15mm
5mm
R74 Series
105°C
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate