Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.397 |
50+ | €0.364 |
100+ | €0.338 |
500+ | €0.282 |
1000+ | €0.257 |
Product Information
Product Overview
The R73 Series is constructed of polypropylene film and metal foil or metallized film and metal foil with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V–0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typical applications include deflection circuits in televisions (flyback tuning), switching spikes suppression in switched mode power supply (SMPS), snubber and silicon-controlled rectifier (SCR) commutation circuits, and switching circuits in electronic ballasts, as well as applications with high voltage and very high current. Not suitable for across-the line application (see Suppressor Capacitors).
- Voltage range: 100 – 2,000 VDC
- Capacitance range: 100 pF – 2.2 μF / Capacitance tolerance: ±2.5% (for 2-section construction only) ±5%, ±10%
- Lead Spacing: 15 – 37.5 mm
- Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of −55˚C to +105˚C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS compliance and lead-free terminations
- Self-healing
- Automotive (AEC–Q200) grades available up to lead spacing 22.5mm
Technical Specifications
Film / Foil PP
330pF
Snubber
500V
GRADE II (Test Condition A)
15mm
-
-
18mm
11mm
-
R73 Series
105°C
No SVHC (25-Jun-2025)
Radial Box - 2 Pin
± 5%
Through Hole
2kV
PC Pin
54kV/µs
-
-
5mm
-
11mm
-55°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate