Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR533N347050P0K
Order Code3760173
Product RangeR53 Series
Also Known As533N347050P0K
Technical Datasheet
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.400 |
10+ | €0.734 |
50+ | €0.705 |
100+ | €0.676 |
500+ | €0.576 |
1000+ | €0.546 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoR533N347050P0K
Order Code3760173
Product RangeR53 Series
Also Known As533N347050P0K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.47µF
Capacitance Tolerance± 10%
Suppression ClassX2
Capacitor MountingThrough Hole
Voltage Rating X310VAC
Voltage Rating Y-
dv/dt Rating200V/µs
Humidity RatingGRADE III (Test Condition B)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeR53 Series
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.47µF
Suppression Class
X2
Voltage Rating X
310VAC
dv/dt Rating
200V/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE III (Test Condition B)
Operating Temperature Min
-40°C
Product Range
R53 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295
Product traceability