Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.428 |
50+ | €0.413 |
100+ | €0.397 |
500+ | €0.325 |
1000+ | €0.304 |
2000+ | €0.298 |
Product Information
Product Overview
R47 series class X1, 440VAC, 110°C (automotive grade) metallized polypropylene film EMI suppression capacitors. R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. Automotive grade devices meet the demanding automotive electronics council's AEC–Q200 qualification requirements. It is suitable for use as an electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Intended for use in situations where exposure to a shock in the event of capacitor failure is not possible. X1 classified capacitors are for use only in a permanently connected apparatus with a connection to mains which cannot be loosened without the use of a tool.
- ENEC, UL, cUL approved
- Class X1 (IEC 60384-14), THB grade IB
- Climatic category: 40/110/56, IEC 60068–1
- 100% screening factory test at 2700VDC/1700VAC
- Self healing properties
- Automotive (AEC–Q200) grade qualified
Technical Specifications
Metallized PP
0.1µF
X1
440VAC
300V/µs
22.5mm
110°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
-
GRADE II (Test Condition A)
-40°C
R47 Series
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate