Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR11-244018-01.
Order Code2951470
Product RangeR11 Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.430 |
| 5+ | €52.460 |
| 10+ | €51.480 |
| 25+ | €50.180 |
| 50+ | €48.870 |
Price for:Each
Minimum: 1
Multiple: 1
€53.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoR11-244018-01.
Order Code2951470
Product RangeR11 Series
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min-
Tones-
Sound Pressure Level (SPL)107dB
Resonant Frequency6kHz
Supply Voltage Max-
Transducer MountingPanel Mount
Operating Current Max-
Drive Circuit-
Capacitance1µF
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range25V p-p
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeR11 Series
SVHCLead
Technical Specifications
Transducer Function
Sounder
Tones
-
Resonant Frequency
6kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-25°C
Product Range
R11 Series
Supply Voltage Min
-
Sound Pressure Level (SPL)
107dB
Supply Voltage Max
-
Operating Current Max
-
Capacitance
1µF
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872