Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPZB300MC21R30
Order Code1678910
Product RangePZB300/P300 Series
Also Known AsP300PL154M275AC222
Technical Datasheet
527 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.100 |
10+ | €4.170 |
50+ | €3.620 |
150+ | €3.130 |
600+ | €2.570 |
1050+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€6.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPZB300MC21R30
Order Code1678910
Product RangePZB300/P300 Series
Also Known AsP300PL154M275AC222
Technical Datasheet
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 3 Pin
Capacitance0.15µF
Capacitance Tolerance± 20%
Suppression ClassDelta X2 / Y2 / Y2
Capacitor MountingThrough Hole
Voltage Rating X275VAC
Voltage Rating Y275VAC
dv/dt Rating600V/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangePZB300/P300 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PZB300 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include interference suppressors with X2 + 2x Y2 capacitors in a delta configuration.
- Approvals: ENEC, UL, cUL / Rated voltage: 275 VAC 50/60 Hz
- Capacitance X Value: 0.1 μF and 0.15 μF / Capacitance Y Value: 0.0022 μF, 0.0033 μF and 0.0047 μF
- Capacitance tolerance: ±20%
- Lead spacing: 20 mm
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.15µF
Suppression Class
Delta X2 / Y2 / Y2
Voltage Rating X
275VAC
dv/dt Rating
600V/µs
Lead Spacing
-
Operating Temperature Max
100°C
Qualification
-
Capacitor Case / Package
Radial Box - 3 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
275VAC
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PZB300/P300 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
Product traceability