Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPYR7511-10
Order Code1793841
Product RangeKEMET Accessories
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
140+ | €3.760 |
Price for:Each
Minimum: 140
Multiple: 140
€526.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPYR7511-10
Order Code1793841
Product RangeKEMET Accessories
Technical Datasheet
Accessory TypeVoltage Balencing Resistor 10K
Clip Diameter-
Product RangeKEMET Accessories
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PYR series Voltage Balancing Resistor is wire wound on a ceramic core and coated with high temperature silicone. The mounting bracket is made of stainless steel and connected by two point spot welding. The PYR series resistor can be used for voltage balancing of series connected electrolytic can-type capacitors and/or discharge purposes. It is easy to mount and fit capacitor diameter 50 to 90mm.
- ±5% Resistance tolerance
- 700VDC Rated voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Voltage Balencing Resistor 10K
Product Range
KEMET Accessories
Clip Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability