Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPLT-02
Order Code2949316
Product RangePLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.720 |
| 10+ | €3.860 |
| 50+ | €3.180 |
| 100+ | €2.990 |
| 900+ | €2.520 |
| 1800+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPLT-02
Order Code2949316
Product RangePLT Series
Technical Datasheet
Inductance7.5µH
DC Current Rating300mA
Product RangePLT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET PLT pulse transformers are common mode choke coils suitable for Power Line Communication (PLC). Designed with our proprietary ferrite core, they show excellent insertion loss characteristics.
- Proprietary ferrite material
- Flat insertion loss characteristics
- Operating temperature range from −25°C to +100°C
- UL94 V–0 flame retardant rated base
- UL94 V–0 flame retardant rated base
Technical Specifications
Inductance
7.5µH
Product Range
PLT Series
DC Current Rating
300mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003866
Product traceability