Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHV223JKL4140ME4
Order Code4574924
Product RangePHV223 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €15.520 |
10+ | €11.830 |
50+ | €10.140 |
425+ | €9.900 |
850+ | €9.700 |
1275+ | €9.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHV223JKL4140ME4
Order Code4574924
Product RangePHV223 Series
Technical Datasheet
Capacitance1400µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageVertical Radial Crown - SMD
ESR0.0078ohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length-
Product Width17mm
Product Height28.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHV223 Series
QualificationAEC-Q200
Technical Specifications
Capacitance
1400µF
Voltage(DC)
35V
ESR
0.0078ohm
Product Diameter
-
Product Width
17mm
Operating Temperature Min
-40°C
Product Range
PHV223 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Vertical Radial Crown - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
28.9mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability