Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHS223JLP4320ME4
Order Code4574923
Product RangePHS223 Series
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.830 |
10+ | €14.470 |
50+ | €12.840 |
100+ | €12.350 |
315+ | €11.860 |
630+ | €11.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€18.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHS223JLP4320ME4
Order Code4574923
Product RangePHS223 Series
Technical Datasheet
Capacitance3200µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageHorizontal Radial Crown - SMD
ESR0.0064ohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter-
Product Length43mm
Product Width20mm
Product Height17.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHS223 Series
QualificationAEC-Q200
Technical Specifications
Capacitance
3200µF
Voltage(DC)
35V
ESR
0.0064ohm
Product Diameter
-
Product Width
20mm
Operating Temperature Min
-40°C
Product Range
PHS223 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Horizontal Radial Crown - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
43mm
Product Height
17.2mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability