Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.581 |
50+ | €0.555 |
100+ | €0.529 |
500+ | €0.426 |
1000+ | €0.399 |
2000+ | €0.361 |
Product Information
Product Overview
The PHE426 series single metallised film Pulse Capacitor with polypropylene dielectric and vacuum evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. Two different winding constructions are used, depending on voltage and lead spacing. They are specified in the article table. It is suitable for pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency applications demanding stable operation.
- Encapsulation in self-extinguishing material meeting the requirements of UL94V-0
Applications
Power Management, Consumer Electronics, Lighting
Technical Specifications
Metallized PP
0.22µF
160V
Through Hole
-
10.5mm
10.5mm
-55°C
-
Radial Box - 2 Pin
± 5%
250V
Radial Leaded
15mm
18mm
PHE426/F426 Series
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PHE426HB6220JR06
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate