Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoPHA225KLP4110QE4
Order Code3973313
Product RangePHA225 Series
Technical Datasheet
1,600 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.680 |
| 10+ | €3.910 |
| 50+ | €3.540 |
| 430+ | €3.170 |
| 860+ | €3.040 |
| 1290+ | €2.980 |
Price for:Each
Minimum: 1
Multiple: 1
€6.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHA225KLP4110QE4
Order Code3973313
Product RangePHA225 Series
Technical Datasheet
Capacitance1100µF
Capacitance Tolerance-10%, +30%
Voltage(DC)40V
Capacitor Case / PackageAxial Leaded
ESR6000µohm
Lifetime @ Temperature3000 hours @ 125°C
Product Diameter18mm
Product Length35mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHA225 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1100µF
Voltage(DC)
40V
ESR
6000µohm
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PHA225 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Axial Leaded
Lifetime @ Temperature
3000 hours @ 125°C
Product Length
35mm
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability