Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.450 |
10+ | €6.670 |
50+ | €6.420 |
100+ | €5.750 |
Product Information
Product Overview
PEH227 series ultra-high CV radial crown aluminium electrolytic capacitors contain a radial crown which allows them to be mounted in a standing position. They feature ultra-high CV with an outstanding electrical performance and high energy storage capability, a polarized, all-welded design, tinned copper wire leads and a negative pole connected to the case. The winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. Low ESR is a result of a low resistive electrolyte/paper system and an all-welded design. Thanks to its mechanical robustness, these capacitors are suitable for use in mobile and aircraft installations, with operation up to +150°C. KEMET automotive grade capacitors meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. It is designed for automotive applications with extremely high demands.
- AEC-Q200 automotive qualified
- Extremely high ripple current
- Up to 27A RMS ripple current, continuous load
- ESR stability over lifetime
- High vibration resistance
- Polarized all-welded design
- Outstanding electrical performance
- Radial crown that allows mounting in a standing position
- Operational lifetime of 2000 hours at +150°C
Technical Specifications
1100µF
-10%, +30%
2000 hours @ 150°C
Radial Leaded
18mm
-
PEH227 Series
15.2A
150°C
No SVHC (25-Jun-2025)
63V
Radial Leaded
Polar
-
-
27mm
0.033ohm
-40°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate