Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.780 |
5+ | €63.960 |
16+ | €58.590 |
64+ | €54.900 |
112+ | €53.800 |
Product Information
Product Overview
The PEH200 series screw terminal Aluminium Electrolytic Capacitor has a polarized all-welded design, extended cathode construction, safety vent and plastic insulation. The sealing system is designed for electrolyte leakage-free operation and a very low gas-diffusion rate of electrolyte. Mechanical contact between the winding and aluminium case allows excellent heat transfer from the winding hotspot to the ambient, which means cooler operation and very high current ratings. Typical applications for KEMET's PEH200 capacitor include uninterruptible power supplies (UPS), ground power units (GPU), welding equipment and drives where high current ratings and compact size are important.
- High CV
- Long life up to 29000 hours at 85°C (VR, IR applied)
- Low ESR and ESL
- Compact size
- 25 to 500VDC Rated voltage range
- 100 to 330000µF Capacitance
- Optimized designs available
Applications
Power Management
Notes
Is not shipped with any hardware or accessories/not supplied
Technical Specifications
47000µF
-
Screw
Polar
66.6mm
28.5mm
42.7A
85°C
No SVHC (25-Jun-2025)
63V
± 20%
15000 hours @ 85°C
PEH200 Series
106mm
0.01ohm
-40°C
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate