Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D2213L1R0
Order Code3252982
Product RangeMPX Series
Also Known AsUPI2X12213L1R0
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D2213L1R0
Order Code3252982
Product RangeMPX Series
Also Known AsUPI2X12213L1R0
Technical Datasheet
Inductance1µH
RMS Current (Irms)74A
Inductor ConstructionShielded
Saturation Current (Isat)84A
Product RangeMPX Series
Power Inductor Case22.5mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max0.001ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPX Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
74A
Saturation Current (Isat)
84A
Power Inductor Case
22.5mm x 22mm x 13mm
DC Resistance Max
0.001ohm
Product Length
22.5mm
Product Height
13mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
Product traceability