Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L2R2
Order Code4073676
Product RangeMPX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€1,140.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D0840L2R2
Order Code4073676
Product RangeMPX Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14.3A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max8700µohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
MPX Series
DC Resistance Max
8700µohm
Product Length
8.65mm
Product Height
4mm
RMS Current (Irms)
14.3A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00145