Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPLC0730L1R5
Order Code2364576
Product RangeMPLC Series
Also Known AsUPID0730L1R500
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.530 |
50+ | €1.460 |
100+ | €1.090 |
500+ | €0.992 |
1000+ | €0.886 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLC0730L1R5
Order Code2364576
Product RangeMPLC Series
Also Known AsUPID0730L1R500
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Product RangeMPLC Series
Power Inductor Case7.7mm x 6.7mm x 3mm
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length7.7mm
Product Width6.7mm
Product Height3mm
Product Overview
The MPLC series Metal Composite Inductor with the round wire coil. It is designed for low current applications. Note the lower ripple current rating of up to 15A, as compared to the MPC series 30A. However, the MPLC offers inductance up to 4.7μH as compared to 1μH for the MPC device. Like the MPC, there are two sub series one is MPLCG offers low loss or higher efficiency at lower current, while the other is MPLCH allows for higher current.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
MPLC Series
DC Resistance Max
0.015ohm
Product Length
7.7mm
Product Height
3mm
RMS Current (Irms)
8.6A
Saturation Current (Isat)
8.8A
Power Inductor Case
7.7mm x 6.7mm x 3mm
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MPLC0730L1R5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability