Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCV1260L1R0
Order Code3102849
Product RangeMPCV Series
Also Known AsUPIV1260L1R000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCV1260L1R0
Order Code3102849
Product RangeMPCV Series
Also Known AsUPIV1260L1R000
Technical Datasheet
Inductance1µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)42A
Product RangeMPCV Series
Power Inductor Case14.5mm x 12.8mm x 6mm
Inductor Case / Package-
DC Resistance Max0.0015ohm
Inductance Tolerance± 20%
Product Length14.5mm
Product Width12.8mm
Product Height6mm
Product Overview
The KEMET MPCV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The combination of composite core material and flat wire allows these inductors to be used in applications with high current loads and where efficiency is important.
- Metal composite powder
- Operating temperature up to +155°C
- High current
- Low DCR
- Low magnetic flux leakage
- AEC–Q200 qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
MPCV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
32A
Saturation Current (Isat)
42A
Power Inductor Case
14.5mm x 12.8mm x 6mm
DC Resistance Max
0.0015ohm
Product Length
14.5mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055
Product traceability