Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCH1040LR68
Order Code3648449
Product RangeMPCH Series
Also Known AsUPIC1040LR6800
Technical Datasheet
1,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
10+ | €1.190 |
50+ | €1.020 |
100+ | €0.961 |
500+ | €0.901 |
1000+ | €0.836 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCH1040LR68
Order Code3648449
Product RangeMPCH Series
Also Known AsUPIC1040LR6800
Technical Datasheet
Inductance680nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeMPCH Series
Inductor Case / Package-
Power Inductor Case11.5mm x 10mm x 4mm
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
MPCH Series
Power Inductor Case
11.5mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
22A
Saturation Current (Isat)
24A
Inductor Case / Package
-
DC Resistance Max
2300µohm
Product Length
11.5mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability