Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCH0740LR36E
Order Code2364557
Product RangeMPCH Series
Also Known AsUPIC0740LR36E0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.727 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€1,454.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCH0740LR36E
Order Code2364557
Product RangeMPCH Series
Also Known AsUPIC0740LR36E0
Technical Datasheet
Inductance360nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeMPCH Series
Power Inductor Case8mm x 6.7mm x 4mm
DC Resistance Max360µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height4mm
Product Overview
The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 31A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, DVD and BluRay players.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
MPCH Series
DC Resistance Max
360µohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
23A
Saturation Current (Isat)
22A
Power Inductor Case
8mm x 6.7mm x 4mm
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability