Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCH0730LR12
Order Code4073673RL
Product RangeMPCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.732 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€1,469.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCH0730LR12
Order Code4073673RL
Product RangeMPCH Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeMPCH Series
Inductor Case / Package-
DC Resistance Max120µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
MPCH Series
DC Resistance Max
120µohm
Product Length
8mm
Product Height
3mm
RMS Current (Irms)
31A
Saturation Current (Isat)
32A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability