Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPCG1040LR36
Order Code4073670
Product RangeMPCG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€1,420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPCG1040LR36
Order Code4073670
Product RangeMPCG Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeMPCG Series
Inductor Case / Package-
DC Resistance Max1050µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
MPCG Series
DC Resistance Max
1050µohm
Product Length
11.5mm
Product Height
4mm
RMS Current (Irms)
25A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability