Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPC1250LR50C
Order Code2364569
Product RangeMPC Series
Also Known AsUPIA1250LR50C0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.943 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€943.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPC1250LR50C
Order Code2364569
Product RangeMPC Series
Also Known AsUPIA1250LR50C0
Technical Datasheet
Inductance500nH
RMS Current (Irms)35A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeMPC Series
Power Inductor Case14.5mm x 12.5mm x 5mm
DC Resistance Max800µohm
Inductance Tolerance± 20%
Product Length14.5mm
Product Width12.5mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPC series Metal Composite Inductor designed for use in power supplies with high ripple current. The large-current power inductors offer superior saturation current when compared to technologies based on ferrite cores. Their low height makes them ideal in applications with thin profile requirements. The flat wire used in the design of the MPC series enables high ripple current carrying capabilities. It is suitable for switching DC-DC power supplies, DVD and BluRay players.
- Improved power supply efficiency with composite metal core
- Metal cores reduce core losses and improve power supply efficiency at light loads
- Used as part of a filter or for energy storage
- High permeability for higher inductance with lower DC resistance
- Low losses at higher switching frequencies
- Moulded metal structure reduces acoustic noise
- Higher current power and saturation in smaller packages
Technical Specifications
Inductance
500nH
Inductor Construction
Shielded
Product Range
MPC Series
DC Resistance Max
800µohm
Product Length
14.5mm
Product Height
5mm
RMS Current (Irms)
35A
Saturation Current (Isat)
40A
Power Inductor Case
14.5mm x 12.5mm x 5mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability