Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPC1250LR36C
Order Code4073667
Product RangeMPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.997 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€997.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPC1250LR36C
Order Code4073667
Product RangeMPC Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)38A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeMPC Series
Inductor Case / Package-
DC Resistance Max650µohm
Inductance Tolerance± 20%
Product Length14.5mm
Product Width12.5mm
Product Height5mm
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
MPC Series
DC Resistance Max
650µohm
Product Length
14.5mm
Product Height
5mm
RMS Current (Irms)
38A
Saturation Current (Isat)
40A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability