Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM39003/11-3006U
Order Code3415803
Product RangeT266 CSS21 Series
Also Known AsT266D277J006CS0100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €871.750 |
Price for:Each
Minimum: 1
Multiple: 1
€871.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/11-3006U
Order Code3415803
Product RangeT266 CSS21 Series
Also Known AsT266D277J006CS0100
Technical Datasheet
Capacitance270µF
Voltage(DC)6V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.05ohm
Failure RateC
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length19.05mm
Product Height-
Product RangeT266 CSS21 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/11
Technical Specifications
Capacitance
270µF
Capacitance Tolerance
± 5%
Lead Spacing
-
Failure Rate
C
Capacitor Case / Package
Axial Leaded
Product Length
19.05mm
Product Range
T266 CSS21 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
6V
Capacitor Terminals
PC Pin
ESR
0.05ohm
Ripple Current
-
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/11
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability