Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoM-542CT
Order Code3227428
Product RangeM-500CT Series
Also Known AsUDLM000542CT00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.190 |
10+ | €2.660 |
50+ | €2.430 |
100+ | €1.910 |
500+ | €1.760 |
1000+ | €1.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-542CT
Order Code3227428
Product RangeM-500CT Series
Also Known AsUDLM000542CT00
Technical Datasheet
DC Current Rating500mA
Inductance200µH
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case9.8mm x 9mm x 6mm
Product Length9.8mm
Product Width9mm
Product Height6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET M-500CT coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary Nickel-Zinc (Ni-Zn) ferrite core
- Insulation resistance: more than 10 MΩ (100 VDC, between lines)
- SMD, available in Tape & Reel
- Operating temperature range from -20°C to +75°C
Technical Specifications
DC Current Rating
500mA
Product Range
M-500CT Series
Common Mode Filter Case
9.8mm x 9mm x 6mm
Product Width
9mm
Qualification
-
Inductance
200µH
Impedance
800ohm
Product Length
9.8mm
Product Height
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
Product traceability