Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLDEQH3100KA5N00
Order Code4559280
Product RangeLDE Series
Technical Datasheet
1,461 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.840 |
10+ | €3.520 |
50+ | €2.980 |
100+ | €2.820 |
750+ | €2.150 |
1500+ | €2.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEQH3100KA5N00
Order Code4559280
Product RangeLDE Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package6054 [150140 Metric]
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)1kV
Capacitor MountingSurface Mount
Capacitor TerminalsStandard Terminal
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length15.5mm
Product Width13.7mm
Product Height4.8mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
250V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
15.5mm
Product Height
4.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
6054 [150140 Metric]
Capacitance Tolerance
± 10%
Voltage(DC)
1kV
Capacitor Terminals
Standard Terminal
Lead Spacing
-
Product Width
13.7mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability