Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLDEDD4100JA0N00
Order Code3016236
Product RangeLDE Series
Also Known AsDEDD4100JA0N00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
1750+ | €1.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 1750
Multiple: 1750
€2,327.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDEDD4100JA0N00
Order Code3016236
Product RangeLDE Series
Also Known AsDEDD4100JA0N00
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package2220 [5650 Metric]
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length6mm
Product Width5mm
Product Height4.4mm
Product RangeLDE Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
1µF
Voltage(AC)
40V
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
6mm
Product Height
4.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
2220 [5650 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
63V
Capacitor Terminals
SMD
Lead Spacing
-
Product Width
5mm
Product Range
LDE Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability