Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoLDBCA1560JC5N0
Order Code3016202
Product RangeLDB Series
Also Known AsDBCA1560JC5N0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.349 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,047.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoLDBCA1560JC5N0
Order Code3016202
Product RangeLDB Series
Also Known AsDBCA1560JC5N0
Technical Datasheet
Dielectric TypeMetallized PPS Stacked
Capacitor Case / Package1206 [3216 Metric]
Capacitance5600pF
Capacitance Tolerance± 5%
Voltage(AC)-
Voltage(DC)50V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity RatingGRADE II (Test Condition A)
Lead Spacing-
Product Length3.3mm
Product Width1.7mm
Product Height1.1mm
Product RangeLDB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PPS Stacked
Capacitance
5600pF
Voltage(AC)
-
Capacitor Mounting
Surface Mount
Humidity Rating
GRADE II (Test Condition A)
Product Length
3.3mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
1.7mm
Product Range
LDB Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability