Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL1210R2R2MDWIT
Order Code3638976
Product RangeL-DWI Series
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoL1210R2R2MDWIT
Order Code3638976
Product RangeL-DWI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.104ohm
Self Resonant Frequency190MHz
DC Current Rating1.13A
Inductor Case / Package-
Product RangeL-DWI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for L1210R2R2MDWIT
1 Product Found
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
190MHz
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
0.104ohm
DC Current Rating
1.13A
Product Range
L-DWI Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability