Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoKHB472KP71DGAAA
Order Code3507565
Product RangeKHB DISC Comm Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoKHB472KP71DGAAA
Order Code3507565
Product RangeKHB DISC Comm Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeKHB DISC Comm Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
KHB DISC Comm Series
Operating Temperature Max
85°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability