Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €65.750 |
5+ | €46.860 |
10+ | €45.920 |
Product Information
Product Overview
High temperature 200°C HP series radial conformally coated ceramic capacitors (industrial grade) are designed specifically to withstand the severe shock and vibration conditions associated with deep-well and horizontal drilling activities and are well suited for use in aerospace engine compartments, geophysical probes, hybrid and electric automotive motor drives and defence applications. These devices are well suited for timing, resonant, bypass and decoupling applications. Applications include downhole exploration and mining, aerospace engine compartments, electric ballast, measuring equipment an inverter power supply.
- High shock and vibration capability
- High thermal stability
- Encapsulation meets flammability standard UL 94 V–0
- High-temperature solder meets EIA RS–198, method 302, condition B
Technical Specifications
750pF
± 5%
C0G / NP0
Radial Leaded
-
3.81mm
-55°C
-
25V
PC Pin
5.08mm
HP LDD Indust HT200C Series
7.62mm
7.62mm
200°C
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate